M83723/92R20168 L/C

Heilind Number:DCHACT26MJ29HE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92R20168 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92R20168 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:29
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ29HEV00100
SKU:DCHACT26MJ29HE V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design ideal for high-performance applications. With a robust shell size of 25, these connectors offer reliable connectivity in demanding environments. Each connector is equipped with 29 pin contacts, ensuring secure and efficient signal transmission. Rated for 13A and 600V AC/850V DC/1800Vrms, they meet stringent power requirements. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Electroless Nickel plating enhances corrosion resistance, while the Triple Start Threaded mating type guarantees a secure connection. These connectors are a trusted solution for aerospace, defense, and industrial applications, providing exceptional performance and durability.