| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R20256 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29JAV00100 |
| SKU: | DCHACT26MJ29JA V001 |
M83723/92R20256 L/C
| Heilind Number: | DCHACT26MJ29JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R20256 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable shell made of composite material, providing reliable protection in harsh environments. With 29 socket contact positions and a triple start threaded mating type, it ensures secure and efficient connections. Operating at amperages up to 13A and voltages of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of applications. The electroless nickel shell plating offers enhanced durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Trust in this Standard Circular Connector for your connectivity needs.

