| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R2025N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29JCV00100 |
| SKU: | DCHACT26MJ29JC V001 |
M83723/92R2025N L/C
| Heilind Number: | DCHACT26MJ29JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R2025N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This straight plug design, featuring 29 socket contacts in a size 25 shell, ensures reliable power transmission for high-performance applications. With a 13A amperage and 600V AC/850V DC/1800Vrms voltage rating, these connectors are built to handle demanding environments. The triple start threaded mating mechanism guarantees secure connections, while the durable composite material and electroless nickel plating offer longevity even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in our Standard Circular Connectors for quality and performance in industrial or aerospace projects.

