| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R20286 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29JDV00100 |
| SKU: | DCHACT26MJ29JD V001 |
M83723/92R20286 L/C
| Heilind Number: | DCHACT26MJ29JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R20286 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 13A amperage and a 600V AC/850V DC voltage rating, ensuring reliable power transmission in demanding environments. With a shell size of 25 and 29 socket contacts, it offers seamless integration for your applications. The composite shell and electroless nickel plating provide durability and longevity, while the Triple Start Threaded mating type ensures secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a trusted solution for a wide range of industries. Upgrade your connectivity with this Standard Circular Connector.

