| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R2028N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29JNV00100 |
| SKU: | DCHACT26MJ29JN V001 |
M83723/92R2028N L/C
| Heilind Number: | DCHACT26MJ29JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R2028N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug connector, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector delivers a maximum amperage of 13 A and is compatible with voltages up to 600 V AC, 850 V DC, and 1800 Vrms. Its durable composite shell, featuring Electroless Nickel plating, ensures reliable operation in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). With 29 socket contacts and a triple start threaded mating design, it offers secure and efficient connectivity for your critical systems. Elevate your connectivity solutions with this essential component from our Standard Circular Connectors range.

