| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R20396 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29PAV00100 |
| SKU: | DCHACT26MJ29PA V001 |
M83723/92R20396 L/C
| Heilind Number: | DCHACT26MJ29PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R20396 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the durability and high-performance of our DEUTSCH 38999 Series III Composite Connectors with the Straight Plug configuration. Built to withstand extreme conditions, these connectors feature a 13 A amperage rating and a voltage tolerance of 600 V AC/ 850 V DC/ 1800 Vrms. With 29 pin contact positions in a rugged Composite shell and Electroless Nickel plating, they ensure reliable connectivity in industrial and military applications. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are the perfect choice for demanding environments.

