| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R20398 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29PBV00100 |
| SKU: | DCHACT26MJ29PB V001 |
M83723/92R20398 L/C
| Heilind Number: | DCHACT26MJ29PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R20398 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, a robust solution designed for high-performance applications. Featuring a Straight Plug design, it ensures secure and efficient power delivery with an amperage of 13A and a maximum voltage rating of 600V AC, 850V DC, and 1800Vrms. With 29 pin contacts in a Triple Start Threaded mating configuration, this connector guarantees reliable connections in demanding environments. The Electroless Nickel shell plating and Composite shell material provide durability and resistance to harsh conditions, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures optimal performance in extreme settings. Trust in this connector for seamless connectivity in critical systems.

