| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R2039N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29PCV00100 |
| SKU: | DCHACT26MJ29PC V001 |
M83723/92R2039N L/C
| Heilind Number: | DCHACT26MJ29PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R2039N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a 13A amperage and a robust voltage rating of 600V AC, 850V DC, and 1800Vrms. With 29 pin positions and a shell size of 25, it ensures secure and reliable connections in diverse applications. The Electroless Nickel shell plating guarantees durability, while the Composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for even the most demanding environments. Trust in our Standard Circular Connectors for seamless and efficient connectivity solutions.

