| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R20416 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29PDV00100 |
| SKU: | DCHACT26MJ29PD V001 |
M83723/92R20416 L/C
| Heilind Number: | DCHACT26MJ29PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R20416 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the reliability and durability of our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for demanding environments, this connector features Electroless Nickel shell plating and Composite shell material for robust performance. With 29 pin contacts and a Triple Start Threaded mating type, it ensures secure connections. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it offers high power and voltage capabilities. Operating in temperatures from -65 to 200°C (-85 to 392°F), it's ideal for a variety of applications. Trust in this Standard Circular Connector for seamless connectivity.

