| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R2041N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29PNV00100 |
| SKU: | DCHACT26MJ29PN V001 |
M83723/92R2041N L/C
| Heilind Number: | DCHACT26MJ29PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R2041N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this Straight Plug connector offers dependable power delivery with a maximum amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms. Featuring 29 pin contacts and a robust composite shell, it ensures secure and efficient mating in challenging environments. With electroless nickel plating for enhanced durability and an operating temperature range of -65 to 200°C (-85 to 392°F), this connector is built to withstand harsh conditions. Ideal for aerospace, military, and industrial use, it complies with the stringent requirements of Standard Circular Connectors, providing a reliable solution for your connectivity needs.

