| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R2212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29SCV00100 |
| SKU: | DCHACT26MJ29SC V001 |
M83723/92R2212N L/C
| Heilind Number: | DCHACT26MJ29SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R2212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Offering a high amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission in diverse applications. With 29 socket contacts and a Triple Start Threaded mating type, it guarantees secure and efficient connections. The Electroless Nickel shell plating and Composite shell material provide durability in harsh environments, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures performance in extreme conditions. Trust in this Standard Circular Connector for seamless and dependable connectivity.

