| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R22198 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29SEV00100 |
| SKU: | DCHACT26MJ29SE V001 |
M83723/92R22198 L/C
| Heilind Number: | DCHACT26MJ29SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R22198 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable composite shell with electroless nickel plating, this connector is designed for reliability in harsh environments. With 29 socket contacts, it ensures secure and efficient connections, rated for 13A and 600V AC/850V DC. The triple start threaded mating type guarantees a robust fit, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse applications. Trust in this standard circular connector for seamless integration in your projects.

