| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R2219N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ29SNV00100 |
| SKU: | DCHACT26MJ29SN V001 |
M83723/92R2219N L/C
| Heilind Number: | DCHACT26MJ29SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R2219N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the durability and reliability of the DEUTSCH 38999 Series III Composite Connectors with our Straight Plug. Engineered for high-performance in demanding environments, this connector features a triple start threaded mating type and Electroless Nickel shell plating for secure connections. With 29 socket contacts and a Composite shell material, it ensures maximum durability, while its wide operating temperature range of -65°C to 200°C (-85°F to 392°F) makes it suitable for a variety of applications. Trust in this connector for your aerospace, military, and industrial connectivity needs.

