| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R22326 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35AAV00100 |
| SKU: | DCHACT26MJ35AA V001 |
M83723/92R22326 L/C
| Heilind Number: | DCHACT26MJ35AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R22326 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a 5A amperage and can handle up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 25 and 128 positions, it offers secure and reliable connections in even the most demanding environments. The Electroless Nickel shell plating ensures durability, while the operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a wide range of industries. Whether you're in aerospace, defense, or industrial sectors, this connector, with its Triple Start Threaded mating type, is a versatile solution for your connectivity needs. Experience seamless integration and superior performance with our Standard Circular Connector.

