| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R22327 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35ABV00100 |
| SKU: | DCHACT26MJ35AB V001 |
M83723/92R22327 L/C
| Heilind Number: | DCHACT26MJ35AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R22327 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a robust shell made of Composite material, ensuring durability in extreme environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With a triple start threaded mating type and 128 positions, it offers secure and efficient connections. Rated for 5A and 400V AC/550V DC/1300Vrms, it guarantees reliable power transmission. The Electroless Nickel shell plating not only enhances conductivity but also provides corrosion resistance. Ideal for a wide range of applications, this connector is a standard circular solution that meets rigorous quality standards. Upgrade your connectivity infrastructure with this essential component.

