| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R22329 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35ADV00100 |
| SKU: | DCHACT26MJ35AD V001 |
M83723/92R22329 L/C
| Heilind Number: | DCHACT26MJ35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R22329 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector offers a secure and reliable connection with an amperage of 5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 25 and a straight plug shell type, it features 128 positions for comprehensive connectivity. The shell material is composed of durable composite, ensuring longevity even in harsh environments with an operating temperature range of -65 to 200 °C. Electroless Nickel plating further enhances its durability. Perfect for a wide range of applications, this connector is a vital component for your connectivity needs.

