| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R2232Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35ANV00100 |
| SKU: | DCHACT26MJ35AN V001 |
M83723/92R2232Y L/C
| Heilind Number: | DCHACT26MJ35AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R2232Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer reliable power transmission with an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. Featuring a durable composite shell material and electroless nickel plating, they ensure long-lasting durability in harsh environments. With 128 positions and a triple start threaded mating type, they provide secure and efficient connections. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), these connectors are suitable for various industries, including aerospace, defense, and industrial applications. Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors.

