| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R2255N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35BEV00100 |
| SKU: | DCHACT26MJ35BE V001 |
M83723/92R2255N L/C
| Heilind Number: | DCHACT26MJ35BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R2255N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless integration. These high-performance connectors boast a 5A amperage and are suitable for applications requiring 400V AC, 550V DC, and 1300Vrms. With a shell size of 25 and 128 positions, they offer versatility in various setups. Crafted with electroless nickel plating and composite shell material, they ensure durability in harsh environments, operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). The mating type, triple start threaded, guarantees secure connections. Trust in our Standard Circular Connectors for reliable performance in your projects.

