| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R24196 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35HAV00100 |
| SKU: | DCHACT26MJ35HA V001 |
M83723/92R24196 L/C
| Heilind Number: | DCHACT26MJ35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R24196 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector features a 5A amperage rating and can handle voltages up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 25 and Electroless Nickel plating, it offers durability and reliability in demanding environments. Featuring 128 positions and a triple start threaded mating type, it ensures secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for a wide range of applications. Upgrade to the Standard Circular Connectors for unparalleled quality and performance.

