| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R24438 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35HEV00100 |
| SKU: | DCHACT26MJ35HE V001 |
M83723/92R24438 L/C
| Heilind Number: | DCHACT26MJ35HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R24438 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for seamless integration and reliable performance, this connector boasts a durable shell design with Electroless Nickel plating. With 128 positions for optimal power delivery, it operates at 5A and 400V AC, 550V DC, 1300Vrms. Designed to withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F), it is perfect for demanding applications where reliability is paramount. Upgrade your connectivity setup with this essential component.

