| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R24576 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35JAV00100 |
| SKU: | DCHACT26MJ35JA V001 |
M83723/92R24576 L/C
| Heilind Number: | DCHACT26MJ35JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R24576 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a STRAIGHT PLUG design. With a durable shell made of composite material and shell plating in Electroless Nickel, these connectors ensure reliable performance in demanding environments. Offering 128 positions for seamless integration, they are built for high-amperage applications, supporting up to 5A and operating at voltages of 400V AC, 550V DC, and 1300Vrms. With a wide temperature range of -65 to 200°C (-85 to 392°F), they are suitable for use in extreme conditions. The mating type, Triple Start Threaded, guarantees secure connections, making them ideal for various industrial and aerospace settings. Elevate your connectivity solutions with these Standard Circular Connectors.

