| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R24616 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35JDV00100 |
| SKU: | DCHACT26MJ35JD V001 |
M83723/92R24616 L/C
| Heilind Number: | DCHACT26MJ35JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R24616 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for advanced connectivity needs. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, this connector ensures reliable power transmission in demanding environments. Featuring a shell size of 25 and 128 socket contacts, it offers secure and efficient mating. The Electroless Nickel shell plating and Composite shell material guarantee durability and resilience, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Built with precision and quality in mind, this connector is a vital component for various applications, providing seamless connectivity in critical operations.

