| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92R2461N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35JNV00100 |
| SKU: | DCHACT26MJ35JN V001 |
M83723/92R2461N L/C
| Heilind Number: | DCHACT26MJ35JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92R2461N L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure connection with its Socket contact type and Triple Start Threaded mating type. With a durable Composite shell material and Electroless Nickel plating, it ensures reliability in demanding environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for various applications. With 128 positions, it provides ample connectivity options. Its 5A amperage and 400V AC/550V DC/1300Vrms voltage ratings make it ideal for power and signal transmission.

