| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W8036 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35PAV00100 |
| SKU: | DCHACT26MJ35PA V001 |
M83723/92W8036 L/C
| Heilind Number: | DCHACT26MJ35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W8036 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a rugged construction and is suitable for a wide range of applications. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The shell size 25, electroless nickel shell plating, and composite shell material guarantee durability in harsh environments. With 128 pin positions and a triple start threaded mating type, it offers secure and efficient connections. Operating within a wide temperature range of -65 to 200°C, this connector is a versatile solution for your connectivity needs. Upgrade to our Standard Circular Connectors for seamless integration in your systems.

