M83723/92W803N L/C

Heilind Number:DCHACT26MJ35PC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W803N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W803N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ35PCV00100
SKU:DCHACT26MJ35PC V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these connectors feature a straight plug shell type with a triple start threaded mating interface, ensuring secure and reliable connections. With a maximum amperage of 5A and voltage ratings up to 400V AC, 550V DC, and 1300Vrms, they are suitable for a wide range of industrial environments. The electroless nickel shell plating and composite shell material provide durability and corrosion resistance, while the 128 pin contact positions offer ample connectivity options. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for demanding applications where reliability is paramount. Upgrade your circular connector systems with our Standard Circular Connectors, setting a new standard for performance and connectivity.