| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W8987 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35PDV00100 |
| SKU: | DCHACT26MJ35PD V001 |
M83723/92W8987 L/C
| Heilind Number: | DCHACT26MJ35PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W8987 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connectors. Engineered for performance, they support 5A amperage and 400V AC, 550V DC, and 1300Vrms voltage ratings. With 128 positions, they offer versatile connections in various applications. Featuring Electroless Nickel-plated shells and Composite housing, they guarantee durability in harsh environments. Operating from -65°C to 200°C (-85°F to 392°F), they're ideal for industrial settings. Trust our Standard Circular Connectors for reliable and efficient connectivity solutions.

