M83723/92W8989 L/C

Heilind Number:DCHACT26MJ35PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W8989 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W8989 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ35PEV00100
SKU:DCHACT26MJ35PE V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts an amperage of 5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, ensuring reliable power transmission. With a shell size of 25 and 128 pin contact positions, it offers versatility for various applications. The Electroless Nickel shell plating and Composite shell material guarantee durability in harsh environments, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures resilience in extreme conditions. Ideal for demanding industrial settings, this connector, with its Triple Start Threaded mating type, is a dependable solution for your connectivity needs. Elevate your connections with our Standard Circular Connectors.