| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W10066 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35SDV00100 |
| SKU: | DCHACT26MJ35SD V001 |
M83723/92W10066 L/C
| Heilind Number: | DCHACT26MJ35SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W10066 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG Connector from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a 5A amperage and operating voltages of up to 400V AC, 550V DC, and 1300Vrms. Its shell size 25 and socket contact type ensure secure and reliable connections, while Electroless Nickel plating and composite shell material offer exceptional durability in extreme temperatures ranging from -65 to 200°C. With 128 positions and a Triple Start Threaded mating type, it's the perfect solution for demanding industrial environments. Trust in the quality and reliability of our Standard Circular Connectors for seamless connectivity.

