M83723/92W10068 L/C

Heilind Number:DCHACT26MJ35SE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W10068 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W10068 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ35SEV00100
SKU:DCHACT26MJ35SE V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Straight Plug design, these connectors offer reliable performance in a wide range of applications. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, they ensure efficient power transmission. The 25 shell size, Socket contact type, and Triple Start Threaded mating type make them versatile for various setups. Constructed with Electroless Nickel plating and Composite shell material, they guarantee longevity even in harsh environments. With 128 positions, they provide ample connectivity options. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), these connectors are a dependable solution for your connectivity needs. Elevate your systems with our Standard Circular Connectors.