| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W1006N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ35SNV00100 |
| SKU: | DCHACT26MJ35SN V001 |
M83723/92W1006N L/C
| Heilind Number: | DCHACT26MJ35SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W1006N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a seamless solution for optimal power transmission. With an amperage rating of 5A and compatibility with various voltage inputs, including 400V AC and 550V DC, it ensures reliable operation in diverse environments. Featuring a durable composite shell and Electroless Nickel plating, it guarantees long-lasting performance even in harsh conditions. With 128 positions and a Triple Start Threaded mating type, it provides secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the ideal choice for demanding industrial settings. Upgrade your connectivity with this essential component.

