M83723/92W14077 L/C

Heilind Number:DCHACT26MJ43AA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W14077 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W14077 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ43AAV00100
SKU:DCHACT26MJ43AA V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for robust connectivity in demanding environments. This straight plug features a triple start threaded mating type, ensuring secure connections in aerospace, military, and industrial applications. With a maximum amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, it offers reliable power transmission. The 25 shell size, composed of durable composite material with electroless nickel plating, guarantees durability and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is engineered for optimal performance under extreme conditions, making it an essential component for your connectivity needs. Explore our full range of Standard Circular Connectors for comprehensive solutions.