| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W1407N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43ADV00100 |
| SKU: | DCHACT26MJ43AD V001 |
M83723/92W1407N L/C
| Heilind Number: | DCHACT26MJ43AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W1407N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the DEUTSCH 38999 Series III Composite Straight Plug Connector. Engineered for optimal performance, this connector is a reliable solution for power and signal transmission. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures efficient power delivery in demanding environments. Featuring 43 positions and a durable composite shell with electroless nickel plating, it guarantees long-lasting durability and resistance to corrosion. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's perfect for a wide range of applications. Trust in the quality and performance of this Standard Circular Connector for all your connectivity needs.

