| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W1407Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43AEV00100 |
| SKU: | DCHACT26MJ43AE V001 |
M83723/92W1407Y L/C
| Heilind Number: | DCHACT26MJ43AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W1407Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these straight plug connectors feature a triple start threaded mating type for secure connections. With a shell size of 25 and 43 positions, they offer reliable power delivery at amperages up to 13A and voltages of 600V AC, 850V DC, and 1800Vrms. Constructed with composite shells and electroless nickel plating, they ensure durability and conductivity in harsh conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in our standard circular connectors for seamless performance in your critical systems.

