| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W14126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43ANV00100 |
| SKU: | DCHACT26MJ43AN V001 |
M83723/92W14126 L/C
| Heilind Number: | DCHACT26MJ43AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W14126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the renowned DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a 13 A amperage and a robust voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With 43 positions and a shell size of 25, it offers versatility in power transmission. The Electroless Nickel shell plating and durable composite shell material ensure longevity, even in extreme temperatures from -65 to 200 °C (-85 to 392 °F). Featuring a Triple Start Threaded mating type, it guarantees a secure and reliable connection in any application. Trust in our Standard Circular Connectors for superior quality and seamless connectivity.

