M83723/92W1412N L/C

Heilind Number:DCHACT26MJ43BD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W1412N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W1412N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ43BDV00100
SKU:DCHACT26MJ43BD V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a reliable solution for a variety of applications. With a high amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they ensure efficient power transmission. Featuring 43 positions and a durable composite shell, they are built to withstand harsh environments, with an operating temperature range of -65°C to 200°C (-85°F to 392°F). The electroless nickel shell plating provides corrosion resistance, while the triple start threaded mating type ensures secure connections. Ideal for use in demanding environments, these connectors meet the highest standards of quality and performance. Elevate your connectivity experience with our Standard Circular Connectors.