| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W1412Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43BEV00100 |
| SKU: | DCHACT26MJ43BE V001 |
M83723/92W1412Y L/C
| Heilind Number: | DCHACT26MJ43BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W1412Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a durable Straight Plug design ideal for demanding environments. With a high amperage rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable power transmission. Its 25 shell size and 43 contact positions, along with a Triple Start Threaded mating type, offer secure and efficient connections. Constructed with Electroless Nickel-plated composite shells, it guarantees longevity and performance in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). This Standard Circular Connector is a crucial component for various applications, meeting the demands of professionals in the field.

