| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W16107 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43HDV00100 |
| SKU: | DCHACT26MJ43HD V001 |
M83723/92W16107 L/C
| Heilind Number: | DCHACT26MJ43HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W16107 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features 43 pin positions and a triple start threaded mating type, ensuring secure and reliable connections. With a durable composite shell and electroless nickel plating, it offers long-lasting durability in harsh environments. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of applications. Delivering 13A of current and accommodating voltages up to 600V AC, 850V DC, and 1800Vrms, it is engineered for high-performance functionality. Trust in our Standard Circular Connectors for your connectivity needs.

