M83723/92W16109 L/C

Heilind Number:DCHACT26MJ43HE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W16109 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W16109 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ43HEV00100
SKU:DCHACT26MJ43HE V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these connectors feature a Straight Plug shell type with a durable Composite construction. With a high amperage rating of 13 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, they are suitable for a wide range of applications. The 25 shell size accommodates 43 pin contacts, offering secure and reliable connections. Electroless Nickel shell plating ensures longevity, even in harsh environments, while the Triple Start Threaded mating type guarantees a secure fit. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are a versatile solution for your connectivity needs. Trust in our Standard Circular Connectors for superior quality and performance.