| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W18087 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43JDV00100 |
| SKU: | DCHACT26MJ43JD V001 |
M83723/92W18087 L/C
| Heilind Number: | DCHACT26MJ43JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W18087 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for high performance, this straight plug features 43 socket contact positions, ensuring seamless and reliable communication. With an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it offers exceptional power handling capabilities. The shell, made of durable composite material, guarantees resilience in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Electroless Nickel plating on the shell enhances conductivity, while the Triple Start Threaded mating type ensures secure connections. Ideal for a wide range of applications, this connector is a vital component for your connectivity needs.

