| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W18089 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43JEV00100 |
| SKU: | DCHACT26MJ43JE V001 |
M83723/92W18089 L/C
| Heilind Number: | DCHACT26MJ43JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W18089 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell with electroless nickel plating. With a Socket contact type and 43 positions, it ensures reliable connections in harsh environments. Operating at temperatures from -65 to 200°C, it's ideal for industrial use. Rated for 13A and 600V AC/850V DC/1800Vrms, it guarantees efficient power transmission. The Triple Start Threaded mating type provides a secure and vibration-resistant connection. Trust in this Standard Circular Connector for uncompromising performance.

