| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W1808Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43JNV00100 |
| SKU: | DCHACT26MJ43JN V001 |
M83723/92W1808Y L/C
| Heilind Number: | DCHACT26MJ43JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W1808Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Achieve seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 43 socket contact positions and a Triple Start Threaded mating type, ensuring secure and efficient connections. With a robust shell material and Electroless Nickel plating, it offers reliability in demanding environments. Operating at a wide temperature range and with a maximum voltage rating, it is suitable for various applications. Trust in this connector for your connectivity needs.

