M83723/92W18147 L/C

Heilind Number:DCHACT26MJ43PA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W18147 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W18147 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ43PAV00100
SKU:DCHACT26MJ43PA V001

Detailed Description

Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, these straight plug connectors feature 43 pin contacts, ensuring reliable power and signal transmission. With an amperage rating of 13A and a voltage capacity of 600V AC/850V DC, they are suitable for a wide range of applications. Constructed from durable composite material and plated with electroless nickel, they offer robust performance in challenging environments. Meeting stringent operating temperature requirements (-65°C to 200°C), these connectors are ideal for aerospace, military, and industrial use. The triple start threaded mating type guarantees secure connections, while the shell size 25 configuration adds versatility. Trust in our Standard Circular Connectors to deliver exceptional quality and performance.