M83723/92W18149 L/C

Heilind Number:DCHACT26MJ43PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W18149 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W18149 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ43PBV00100
SKU:DCHACT26MJ43PB V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature 43 pin contacts with a 25 shell size, ensuring secure and efficient connections. With an amperage rating of 13 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, they are suitable for a wide range of power and signal transmission needs. The rugged composite shell construction, plated with electroless nickel, offers durability and reliability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Ideal for aerospace, military, and industrial applications, these connectors meet the highest standards for quality and performance, providing peace of mind in your connectivity solutions. Elevate your systems with the trusted reliability of DEUTSCH connectors.