| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W18319 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43PEV00100 |
| SKU: | DCHACT26MJ43PE V001 |
M83723/92W18319 L/C
| Heilind Number: | DCHACT26MJ43PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W18319 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design. With 43 pin positions, they offer reliable performance for a wide range of applications. Capable of handling up to 13A and 600V AC/850V DC, these connectors ensure secure connections in demanding environments. The durable composite shell and Electroless Nickel plating provide added protection, while their operating temperature range of -65 to 200°C (-85 to 392°F) guarantees consistent performance. Upgrade to the standard in Circular Connectors and experience seamless connectivity.

