| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W20167 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43SAV00100 |
| SKU: | DCHACT26MJ43SA V001 |
M83723/92W20167 L/C
| Heilind Number: | DCHACT26MJ43SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W20167 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for peak performance, this connector features a durable composite shell and 43 socket contact positions, ensuring secure and reliable connections. With a triple start threaded mating type, it offers easy installation. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with amperage and voltage ratings of 13A, 600V AC, 850V DC, and 1800Vrms, it's ideal for a wide range of applications. The electroless nickel shell plating provides excellent corrosion resistance. Trust in this Standard Circular Connector for seamless integration in your systems.

