| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W20257 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43SDV00100 |
| SKU: | DCHACT26MJ43SD V001 |
M83723/92W20257 L/C
| Heilind Number: | DCHACT26MJ43SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W20257 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design and a triple start threaded mating interface, these connectors ensure secure and reliable connections in demanding environments. With a socket contact type and 43 positions, they offer high-performance power transmission. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with amperage and voltage ratings of 13A, 600V AC, 850V DC, and 1800Vrms, they are suitable for a wide range of applications. Constructed with a composite shell and electroless nickel plating, these connectors provide durability and corrosion resistance. Ideal for industrial and aerospace applications, our DEUTSCH 38999 Series III Connectors are essential for your connectivity needs.

