| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W20259 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43SEV00100 |
| SKU: | DCHACT26MJ43SE V001 |
M83723/92W20259 L/C
| Heilind Number: | DCHACT26MJ43SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W20259 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III. Featuring a composite shell and Electroless Nickel plating, this connector ensures durability in demanding environments. With 43 socket contacts and Triple Start Threaded mating, it provides secure and reliable connections. Rated for 13A and 600V AC/850V DC, it guarantees optimal power transmission. Operating in a wide temperature range from -65 to 200°C, it's perfect for extreme conditions. Trust in this Standard Circular Connector for efficient connectivity in critical systems.

