| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W2025Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ43SNV00100 |
| SKU: | DCHACT26MJ43SN V001 |
M83723/92W2025Y L/C
| Heilind Number: | DCHACT26MJ43SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W2025Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connector, a high-performance solution designed for demanding applications. Featuring a straight plug shell configuration, this connector offers seamless integration with Triple Start Threaded mating. With a durable composite shell material and electroless nickel plating, it ensures reliable performance even in harsh environments. Boasting 43 socket contacts, it provides ample connectivity options, while its 13A and 600V AC/850V DC/1800Vrms ratings guarantee efficient power transmission. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), it's suitable for diverse industrial settings. Trust in this Standard Circular Connector for optimal functionality and durability in your connectivity solutions.

