| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W2028N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61ADV00100 |
| SKU: | DCHACT26MJ61AD V001 |
M83723/92W2028N L/C
| Heilind Number: | DCHACT26MJ61AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W2028N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for maximum performance, this connector allows for seamless power transmission with an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its durable composite shell, plated with Electroless Nickel, ensures longevity even in the most demanding environments, while its 61 positions and Triple Start Threaded mating type offer versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a reliable choice for a wide range of applications. Trust in our Standard Circular Connectors for exceptional quality and performance.

