| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W2039N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61BDV00100 |
| SKU: | DCHACT26MJ61BD V001 |
M83723/92W2039N L/C
| Heilind Number: | DCHACT26MJ61BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W2039N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG connector from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for reliable power transmission in demanding environments. With 61 positions and a triple start threaded mating type, it offers secure and efficient connections. Rated for 7.5A at 600V AC/850V DC, and 1800Vrms, it ensures safe connectivity in critical systems. The durable composite shell and electroless nickel plating provide long-lasting durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in this connector for seamless connectivity in your industrial projects.

